1SMA4737M2
Taiwan Semiconductor
Description: Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of 1SMA4737M2 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1SMA4737M2 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA4737M2 by Taiwan Semiconductor

1SMA4737M2
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Voltage-Nom
7.5 V
Reverse Current-Max
5 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. 1SMA4737M2
    Taiwan Semiconductor
    Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for 1SMA4737M2

This table gives cross-reference parts and alternative options found for 1SMA4737M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4737M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA4737HR2 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HR2
1SMA4737HF3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HF3
1SMA4737M2G Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737M2G
1SMA4737F3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737F3
1SMA4737HM2 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HM2
1SMA4737R3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737R3
1SMA4737F2G Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737F2G
SMBJ4737A/TR13 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMA4737M2 vs SMBJ4737A/TR13
1SMA4737F4 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737F4
1SMA4737HF2 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HF2
Part Number Description Manufacturer Compare
1SMA4737HF4 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HF4
SMBJ4737AE3/TR13 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMA4737M2 vs SMBJ4737AE3/TR13
1SMA4737F4 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737F4
1SMA4737HR3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HR3
1SMA4737R3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737R3
1SMA4737HM2 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HM2
1SMA4737HF2 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737HF2
1SMA4737F3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737F3
SMBJ4737A/TR13 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1SMA4737M2 vs SMBJ4737A/TR13
1SMA4737M2G Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Taiwan Semiconductor 1SMA4737M2 vs 1SMA4737M2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA4737M2 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA4737M2 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMA4737M2 would you like to use for your alert(s)?
  • Please alert me when 1SMA4737M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMA4737M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA4737M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMA4737M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA4737M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA4737M2 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: