Part Details for 1SMA14CAT3 by Freescale Semiconductor
Overview of 1SMA14CAT3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA14CAT3
1SMA14CAT3 CAD Models
1SMA14CAT3 Part Data Attributes
|
1SMA14CAT3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA14CAT3
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),DO-214AC / SMA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 23.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |