1SL121G102S56A
RFE International Inc
Description: Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816,

Overview of 1SL121G102S56A by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 1SL121G102S56A by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SL121G102S56A by RFE International Inc

1SL121G102S56A
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Package Description
, 2816
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
Length
7 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Series
CLASS-1
Size Code
2816
Temperature Characteristics Code
S2L
Terminal Pitch
5 mm
Width
4 mm
Want to compare parts?
  1. 1SL121G102S56A
    RFE International Inc
    Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816,
    VS

Alternate Parts for 1SL121G102S56A

This table gives cross-reference parts and alternative options found for 1SL121G102S56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SL121G102S56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SL121G102C56B Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102C56B
1SL121G102A56B Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102A56B
1SL121G102D56B Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102D56B
1SL121G102F56B Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102F56B
1SL121G102K56R Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102K56R
1SL121G102K56A Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102K56A
1SL121G102Y56B Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, RFE International Inc 1SL121G102S56A vs 1SL121G102Y56B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SL121G102S56A by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SL121G102S56A by RFE International Inc

  • Please alert me when 1SL121G102S56A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SL121G102S56A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SL121G102S56A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SL121G102S56A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SL121G102S56A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SL121G102S56A by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: