Part Details for 1SL121G102K56R by RFE International Inc
Overview of 1SL121G102K56R by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 1SL121G102K56R
1SL121G102K56R CAD Models
1SL121G102K56R Part Data Attributes
|
1SL121G102K56R
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
1SL121G102K56R
RFE International Inc
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | , 2816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | CLASS-1 | |
Size Code | 2816 | |
Temperature Characteristics Code | S2L | |
Terminal Pitch | 5 mm | |
Width | 4 mm |
Alternate Parts for 1SL121G102K56R
This table gives cross-reference parts and alternative options found for 1SL121G102K56R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SL121G102K56R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SL121G102S56A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102S56A |
1SL121G102C56B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102C56B |
1SL121G102A56B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102A56B |
1SL121G102D56B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102D56B |
1SL121G102F56B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102F56B |
1SL121G102K56A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102K56A |
1SL121G102Y56B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, S2L, 0.00012uF, 2816, | RFE International Inc | 1SL121G102K56R vs 1SL121G102Y56B |