Part Details for 1SK1AAB157MAU6L007 by Samwha Electronics
Overview of 1SK1AAB157MAU6L007 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SK1AAB157MAU6L007
1SK1AAB157MAU6L007 CAD Models
1SK1AAB157MAU6L007 Part Data Attributes
|
1SK1AAB157MAU6L007
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SK1AAB157MAU6L007
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 162 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SK1AAB157MAU6L007
This table gives cross-reference parts and alternative options found for 1SK1AAB157MAU6L007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SK1AAB157MAU6L007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A3157M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1SK1AAB157MAU6L007 vs B41004A3157M008 |
157RAR010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | 1SK1AAB157MAU6L007 vs 157RAR010M |
1NR1AVB157MCS0811M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SK1AAB157MAU6L007 vs 1NR1AVB157MCS0811M |
1SK1AAB157MAP6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK1AAB157MAU6L007 vs 1SK1AAB157MAP6L007 |
1SS1AAB157MCS6L007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1SK1AAB157MAU6L007 vs 1SS1AAB157MCS6L007 |
LL1A157M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1SK1AAB157MAU6L007 vs LL1A157M0811MCS |
1SK1AAB157MCS6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK1AAB157MAU6L007 vs 1SK1AAB157MCS6L007 |
1SK1AAB157MRS6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SK1AAB157MAU6L007 vs 1SK1AAB157MRS6L007 |
SV1A157M08009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SK1AAB157MAU6L007 vs SV1A157M08009 |
SG1A157M6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SK1AAB157MAU6L007 vs SG1A157M6L011 |