Part Details for 1SG2EWB156MSS10020 by Samwha Electronics
Overview of 1SG2EWB156MSS10020 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SG2EWB156MSS10020
1SG2EWB156MSS10020 CAD Models
1SG2EWB156MSS10020 Part Data Attributes
|
1SG2EWB156MSS10020
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SG2EWB156MSS10020
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 156 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SG2EWB156MSS10020
This table gives cross-reference parts and alternative options found for 1SG2EWB156MSS10020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SG2EWB156MSS10020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CESEM2E150 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1SG2EWB156MSS10020 vs CESEM2E150 |
1NP2EWB156MCS16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SG2EWB156MSS10020 vs 1NP2EWB156MCS16025 |
1SG2EWB156MCS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SG2EWB156MSS10020 vs 1SG2EWB156MCS10020 |
1SD2EWB156MSS10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SG2EWB156MSS10020 vs 1SD2EWB156MSS10016 |
NP2E156M16025SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SG2EWB156MSS10020 vs NP2E156M16025SS |
1SA2EWB156MCS13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SG2EWB156MSS10020 vs 1SA2EWB156MCS13020 |
SG2E156M10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SG2EWB156MSS10020 vs SG2E156M10020 |
SD2E156M10016TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1SG2EWB156MSS10020 vs SD2E156M10016TS |
SG2E156M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SG2EWB156MSS10020 vs SG2E156M10020SS |
1SA2EWB156MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SG2EWB156MSS10020 vs 1SA2EWB156MAK13020 |