Part Details for 1SG280LH3F55E3XG by Intel Corporation
Overview of 1SG280LH3F55E3XG by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1SG280LH3F55E3XG
1SG280LH3F55E3XG CAD Models
1SG280LH3F55E3XG Part Data Attributes:
|
1SG280LH3F55E3XG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG280LH3F55E3XG
Intel Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-08 | |
JESD-30 Code | S-PBGA-B2912 | |
Length | 55 mm | |
Number of CLBs | 350000 | |
Number of Inputs | 1160 | |
Number of Logic Cells | 2800000 | |
Number of Outputs | 1160 | |
Number of Terminals | 2912 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 350000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2912,54X54,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 55 mm |