Part Details for 1SG280LH2F55I2LP by Intel Corporation
Overview of 1SG280LH2F55I2LP by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1SG280LH2F55I2LP
1SG280LH2F55I2LP CAD Models
1SG280LH2F55I2LP Part Data Attributes:
|
1SG280LH2F55I2LP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG280LH2F55I2LP
Intel Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B2912 | |
Length | 55 mm | |
Number of CLBs | 350000 | |
Number of Inputs | 1160 | |
Number of Logic Cells | 2800000 | |
Number of Outputs | 1160 | |
Number of Terminals | 2912 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 350000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2912,54X54,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 55 mm |
Alternate Parts for 1SG280LH2F55I2LP
This table gives cross-reference parts and alternative options found for 1SG280LH2F55I2LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SG280LH2F55I2LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG280LH2F55I2LGS | Field Programmable Gate Array, | Intel Corporation | 1SG280LH2F55I2LP vs 1SG280LH2F55I2LGS |
1SG280LH2F55I2LPS | Field Programmable Gate Array, | Intel Corporation | 1SG280LH2F55I2LP vs 1SG280LH2F55I2LPS |
1SG280LH2F55E2LG | Field Programmable Gate Array, | Intel Corporation | 1SG280LH2F55I2LP vs 1SG280LH2F55E2LG |
1SG280LH2F55E2LPS | Field Programmable Gate Array, | Intel Corporation | 1SG280LH2F55I2LP vs 1SG280LH2F55E2LPS |
1SG280LH2F55E2LP | Field Programmable Gate Array, | Intel Corporation | 1SG280LH2F55I2LP vs 1SG280LH2F55E2LP |
1SG280LH2F55E2LGS | Field Programmable Gate Array, | Intel Corporation | 1SG280LH2F55I2LP vs 1SG280LH2F55E2LGS |