Part Details for 1SG1HAB224MA505011 by Samwha Electronics
Overview of 1SG1HAB224MA505011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SG1HAB224MA505011
1SG1HAB224MA505011 CAD Models
1SG1HAB224MA505011 Part Data Attributes
|
1SG1HAB224MA505011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SG1HAB224MA505011
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00033 mA | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SG1HAB224MA505011
This table gives cross-reference parts and alternative options found for 1SG1HAB224MA505011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SG1HAB224MA505011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAC50VBR22M4X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MMH RADIAL LEADED | Chemi-Con | 1SG1HAB224MA505011 vs SRAC50VBR22M4X7LL |
USP1HR22MDA1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1SG1HAB224MA505011 vs USP1HR22MDA1CM |
ESMG500EBCR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1SG1HAB224MA505011 vs ESMG500EBCR22ME11D |
50MS70R22MEFC4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1SG1HAB224MA505011 vs 50MS70R22MEFC4X7 |
USL1HR22MDA1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1SG1HAB224MA505011 vs USL1HR22MDA1TC |
SSM1HR22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | 1SG1HAB224MA505011 vs SSM1HR22 |
UVK1HR22MDR1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 1SG1HAB224MA505011 vs UVK1HR22MDR1TP |
ESRA500ELLR22MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1SG1HAB224MA505011 vs ESRA500ELLR22MD07D |
UMJ1HR22MDR1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | 1SG1HAB224MA505011 vs UMJ1HR22MDR1CV |
1AE1HAB224MAP04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1SG1HAB224MA505011 vs 1AE1HAB224MAP04005 |