Part Details for 1SG085HN3F43I3VGS by Intel Corporation
Overview of 1SG085HN3F43I3VGS by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SG085HN3F43I3VGS
1SG085HN3F43I3VGS CAD Models
1SG085HN3F43I3VGS Part Data Attributes
|
1SG085HN3F43I3VGS
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG085HN3F43I3VGS
Intel Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) |