Part Details for 1SET311721R0000 by TE Connectivity
Overview of 1SET311721R0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1SET311721R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360628
|
RS | Copper Cable Assembly, Pigtail, 30 VAC, 24AWG, CopperAlloy, 5 m | TE Connectivity 1SET311721R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2600 | RFQ |
|
Onlinecomponents.com | M8-MR-4P-M12-FS-PUR-5.0 | 0 |
|
$17.3300 / $22.9400 | Buy Now |
DISTI #
000000000006413681
|
Sager | TE Connectivity Min Qty: 16 | 0 |
|
$18.1300 | Buy Now |
|
Master Electronics | M8-MR-4P-M12-FS-PUR-5.0 | 0 |
|
$17.3300 / $22.9400 | Buy Now |
Part Details for 1SET311721R0000
1SET311721R0000 CAD Models
1SET311721R0000 Part Data Attributes:
|
1SET311721R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET311721R0000
TE Connectivity
Circular Connector, 4 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG |