Part Details for 1SET112009R0000 by TE Connectivity
Overview of 1SET112009R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET112009R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET112009R0000-ND
|
DigiKey | WFD040-12-OR Min Qty: 1000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1009 | Buy Now |
DISTI #
1SET112009R0000
|
Avnet Americas | Ferrule Terminal Twin Wire 12AWG 12mm Tin Orange Box - Bulk (Alt: 1SET112009R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0991 / $0.1119 | Buy Now |
DISTI #
74510771
|
RS | WFD005-08-WH | TE Connectivity 1SET112009R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1250 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0968 | Buy Now |
DISTI #
AMP1SET112009R0000
|
Heilind Electronics | WFD040-12-OR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 3.7 mm - 12 AWG ( 4 mm² ) Wire Size - .146 in (3.7 mm) Barrel Inside Dia - 17 mm ( .669 in ) Strip Length - Closed - Orange. RoHS: Compliant |
2000 In Stock |
|
$0.0893 / $0.1142 | Buy Now |
DISTI #
AMP1SET112009R0000
|
Interstate Connecting Components | WFD040-12-OR | 0 |
|
Buy Now | |
|
Master Electronics | Ferrule - Pin Dia 3.7 mm - 12 AWG ( 4 mm² ) Wire Size - .146 in (3.7 mm) Barrel Inside Dia - 17 mm ( .669 in ) Strip Length - Closed - Orange. RoHS: Compliant |
2000 In Stock |
|
$0.0893 / $0.1142 | Buy Now |
Part Details for 1SET112009R0000
1SET112009R0000 CAD Models
1SET112009R0000 Part Data Attributes
|
1SET112009R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET112009R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG |