Part Details for 1SD2AAB475MA505011 by Samwha Electronics
Overview of 1SD2AAB475MA505011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SD2AAB475MA505011
1SD2AAB475MA505011 CAD Models
1SD2AAB475MA505011 Part Data Attributes
|
1SD2AAB475MA505011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SD2AAB475MA505011
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0141 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1SD2AAB475MA505011
This table gives cross-reference parts and alternative options found for 1SD2AAB475MA505011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SD2AAB475MA505011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA2AU4R7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 1SD2AAB475MA505011 vs ECEA2AU4R7 |
UVP2A4R7MEA1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1SD2AAB475MA505011 vs UVP2A4R7MEA1FA |
NP100V4R7MTR8X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 1SD2AAB475MA505011 vs NP100V4R7MTR8X11 |
TD04RSME100VB4R7MF25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1SD2AAB475MA505011 vs TD04RSME100VB4R7MF25 |
SSL2A4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 1SD2AAB475MA505011 vs SSL2A4R7 |
B41004A9475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1SD2AAB475MA505011 vs B41004A9475M008 |
100MV4R7HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1SD2AAB475MA505011 vs 100MV4R7HWN |
UFA2A4R7MDJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 1SD2AAB475MA505011 vs UFA2A4R7MDJ |
TC04RSME100VB4R7MF50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1SD2AAB475MA505011 vs TC04RSME100VB4R7MF50 |
1NP2AAB475MCS6L011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SD2AAB475MA505011 vs 1NP2AAB475MCS6L011 |