Part Details for 1SD2AAB106MFS05011 by Samwha Electronics
Overview of 1SD2AAB106MFS05011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SD2AAB106MFS05011
1SD2AAB106MFS05011 CAD Models
1SD2AAB106MFS05011 Part Data Attributes
|
1SD2AAB106MFS05011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SD2AAB106MFS05011
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 83 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1SD2AAB106MFS05011
This table gives cross-reference parts and alternative options found for 1SD2AAB106MFS05011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SD2AAB106MFS05011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A9106M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | 1SD2AAB106MFS05011 vs B41821A9106M009 |
1SD2AAB106MTS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SD2AAB106MFS05011 vs 1SD2AAB106MTS05011 |
B41821A9106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | 1SD2AAB106MFS05011 vs B41821A9106M001 |
UKL2A100MPDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1SD2AAB106MFS05011 vs UKL2A100MPDANACM |
NNR100M100V8X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 1SD2AAB106MFS05011 vs NNR100M100V8X11F |
100VNA10MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1SD2AAB106MFS05011 vs 100VNA10MCA8X11.5 |
UKZ2A100MPB1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1SD2AAB106MFS05011 vs UKZ2A100MPB1CC |
UKL2A100MPAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1SD2AAB106MFS05011 vs UKL2A100MPAANACM |
UVP2A100MPA1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1SD2AAB106MFS05011 vs UVP2A100MPA1TA |
SMG100VB10M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1SD2AAB106MFS05011 vs SMG100VB10M6.3X11 |