Part Details for 1SA2DVB225MRR0811M by Samwha Electronics
Overview of 1SA2DVB225MRR0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SA2DVB225MRR0811M
1SA2DVB225MRR0811M CAD Models
1SA2DVB225MRR0811M Part Data Attributes
|
1SA2DVB225MRR0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SA2DVB225MRR0811M
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Manufacturer Series | SA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SA2DVB225MRR0811M
This table gives cross-reference parts and alternative options found for 1SA2DVB225MRR0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SA2DVB225MRR0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2D225M6L011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA2DVB225MRR0811M vs SG2D225M6L011PC |
B43821A2225M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | 1SA2DVB225MRR0811M vs B43821A2225M001 |
200TWSS2.2MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Rubycon Corporation | 1SA2DVB225MRR0811M vs 200TWSS2.2MKC6.3X11 |
SG2D225M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA2DVB225MRR0811M vs SG2D225M6L011TS |
200MV2R2HPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1SA2DVB225MRR0811M vs 200MV2R2HPD |
UVK2D2R2MER | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 1SA2DVB225MRR0811M vs UVK2D2R2MER |
UVR2D2R2MET | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 1SA2DVB225MRR0811M vs UVR2D2R2MET |
UVR2D2R2MED1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1SA2DVB225MRR0811M vs UVR2D2R2MED1TE |
1SA2DVB225MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA2DVB225MRR0811M vs 1SA2DVB225MCS0811M |
SG2D225M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA2DVB225MRR0811M vs SG2D225M6L011PA |