Part Details for 1S955-T4-AZ by Renesas Electronics Corporation
Overview of 1S955-T4-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1S955-T4-AZ
1S955-T4-AZ CAD Models
1S955-T4-AZ Part Data Attributes
|
1S955-T4-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1S955-T4-AZ
Renesas Electronics Corporation
1S955-T4-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | NO |
Alternate Parts for 1S955-T4-AZ
This table gives cross-reference parts and alternative options found for 1S955-T4-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S955-T4-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1S955-AZ | Renesas Electronics Corporation | Check for Price | 1S955-AZ | 1S955-T4-AZ vs 1S955-AZ |
1N4148G-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | 1S955-T4-AZ vs 1N4148G-CB2-R |
1S955-T2-AZ | Renesas Electronics Corporation | Check for Price | 1S955-T2-AZ | 1S955-T4-AZ vs 1S955-T2-AZ |
1N4148G-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | 1S955-T4-AZ vs 1N4148G-AL3-R |
HMBD914 | HSMC Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) | 1S955-T4-AZ vs HMBD914 |
1S955-T1-AZ | Renesas Electronics Corporation | Check for Price | 1S955-T1-AZ | 1S955-T4-AZ vs 1S955-T1-AZ |