Part Details for 1S1830TPA2 by Toshiba America Electronic Components
Overview of 1S1830TPA2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1S1830TPA2
1S1830TPA2 CAD Models
1S1830TPA2 Part Data Attributes
|
1S1830TPA2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1S1830TPA2
Toshiba America Electronic Components
DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1S1830TPA2
This table gives cross-reference parts and alternative options found for 1S1830TPA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S1830TPA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S1830TPA1 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1S1830TPA2 vs 1S1830TPA1 |
1N5622GPHE3/54 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | 1S1830TPA2 vs 1N5622GPHE3/54 |
BYW27-1000TR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Fagor Electrónica | 1S1830TPA2 vs BYW27-1000TR |
BYW271000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | 1S1830TPA2 vs BYW271000 |
1N5622GPHE3/54 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1S1830TPA2 vs 1N5622GPHE3/54 |
BYW27-1000AMP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Fagor Electrónica | 1S1830TPA2 vs BYW27-1000AMP |