Part Details for 1S14460 by Analog Devices Inc
Overview of 1S14460 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for 1S14460
1S14460 CAD Models
1S14460 Part Data Attributes
|
1S14460
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1S14460
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP40, 2.140 X 1.140 INCH, 0.180 INCH HEIGHT, HYBRID PACKAGE-40, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 2.140 X 1.140 INCH, 0.180 INCH HEIGHT, HYBRID PACKAGE-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TACHOGENERATOR | |
Analog Input Voltage-Max | 2 V | |
Angular Accuracy-Max | 25 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-P40 | |
JESD-609 Code | e0 | |
Length | 54.4 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Settling Time-Max | 25 µs | |
Signal/Output Frequency | 10000 Hz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 680 rps | |
Width | 22.86 mm |