Part Details for 1RZ1AWB109MSS18040 by Samwha Electronics
Overview of 1RZ1AWB109MSS18040 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RZ1AWB109MSS18040
1RZ1AWB109MSS18040 CAD Models
1RZ1AWB109MSS18040 Part Data Attributes
|
1RZ1AWB109MSS18040
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RZ1AWB109MSS18040
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2730 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1RZ1AWB109MSS18040
This table gives cross-reference parts and alternative options found for 1RZ1AWB109MSS18040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RZ1AWB109MSS18040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXE10VB103M18X40LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 1RZ1AWB109MSS18040 vs LXE10VB103M18X40LL |
ELXZ100ETC103ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RZ1AWB109MSS18040 vs ELXZ100ETC103ML40S |
1RZ1AHB109MCS18040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RZ1AWB109MSS18040 vs 1RZ1AHB109MCS18040 |
RJD-10V103MK8GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | 1RZ1AWB109MSS18040 vs RJD-10V103MK8GQ |
ELXZ100EFM103MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RZ1AWB109MSS18040 vs ELXZ100EFM103MM35S |
UPL1A103MHH1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1RZ1AWB109MSS18040 vs UPL1A103MHH1CM |
EX10VB10000M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1RZ1AWB109MSS18040 vs EX10VB10000M |
10MV10000CXS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1RZ1AWB109MSS18040 vs 10MV10000CXS |
10PX1000020CA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1RZ1AWB109MSS18040 vs 10PX1000020CA16X25 |
10YXA1000020CA16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1RZ1AWB109MSS18040 vs 10YXA1000020CA16X35.5 |