Part Details for 1RX2DJB155MCS6L0011 by Samwha Electronics
Overview of 1RX2DJB155MCS6L0011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RX2DJB155MCS6L0011
1RX2DJB155MCS6L0011 CAD Models
1RX2DJB155MCS6L0011 Part Data Attributes
|
1RX2DJB155MCS6L0011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RX2DJB155MCS6L0011
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.021 mA | |
Manufacturer Series | RX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RX2DJB155MCS6L0011
This table gives cross-reference parts and alternative options found for 1RX2DJB155MCS6L0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RX2DJB155MCS6L0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEJSM2D1R5M | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | 1RX2DJB155MCS6L0011 vs CEJSM2D1R5M |
1RX2DJB155MA56L0011 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | 1RX2DJB155MCS6L0011 vs 1RX2DJB155MA56L0011 |
B43851A2155M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | 1RX2DJB155MCS6L0011 vs B43851A2155M008 |
B43851A2155M009 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | 1RX2DJB155MCS6L0011 vs B43851A2155M009 |
B43851A2155M012 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 1RX2DJB155MCS6L0011 vs B43851A2155M012 |
RG2D155M6L011PC | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | 1RX2DJB155MCS6L0011 vs RG2D155M6L011PC |
1RX2DAB155MAP6L0011 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | 1RX2DJB155MCS6L0011 vs 1RX2DAB155MAP6L0011 |
B43851A2155M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | 1RX2DJB155MCS6L0011 vs B43851A2155M002 |
B43851A2155M001 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 1RX2DJB155MCS6L0011 vs B43851A2155M001 |
B43851A2155M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | 1RX2DJB155MCS6L0011 vs B43851A2155M003 |