Part Details for 1RX2AVB156MAR0811M by Samwha Electronics
Overview of 1RX2AVB156MAR0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RX2AVB156MAR0811M
1RX2AVB156MAR0811M CAD Models
1RX2AVB156MAR0811M Part Data Attributes
|
1RX2AVB156MAR0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RX2AVB156MAR0811M
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Manufacturer Series | RX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 111 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RX2AVB156MAR0811M
This table gives cross-reference parts and alternative options found for 1RX2AVB156MAR0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RX2AVB156MAR0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2A150MET | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1RX2AVB156MAR0811M vs UPM2A150MET |
1RD2AJB156MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RX2AVB156MAR0811M vs 1RD2AJB156MAP6L011 |
RG2A156M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AVB156MAR0811M vs RG2A156M0811MTS |
UPM2A150MEH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 1RX2AVB156MAR0811M vs UPM2A150MEH-TP |
1RG2ANB156MTS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AVB156MAR0811M vs 1RG2ANB156MTS0811M |
RD2A156M6L11TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RX2AVB156MAR0811M vs RD2A156M6L11TS |
RG2A156M0811MPG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AVB156MAR0811M vs RG2A156M0811MPG |
NRSZ150M100V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 1RX2AVB156MAR0811M vs NRSZ150M100V8X11.5 |
UPJ2A150MEH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 1RX2AVB156MAR0811M vs UPJ2A150MEH-TD |
1RX2ANB156MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AVB156MAR0811M vs 1RX2ANB156MCS0811M |