Part Details for 1RX2AAB155MAS050011 by Samwha Electronics
Overview of 1RX2AAB155MAS050011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RX2AAB155MAS050011
1RX2AAB155MAS050011 CAD Models
1RX2AAB155MAS050011 Part Data Attributes
|
1RX2AAB155MAS050011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RX2AAB155MAS050011
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0045 mA | |
Manufacturer Series | RX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RX2AAB155MAS050011
This table gives cross-reference parts and alternative options found for 1RX2AAB155MAS050011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RX2AAB155MAS050011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL2A1R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 1RX2AAB155MAS050011 vs STL2A1R5 |
UPJ2A1R5MDH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 1RX2AAB155MAS050011 vs UPJ2A1R5MDH-TP |
UPJ2A1R5MDH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 1RX2AAB155MAS050011 vs UPJ2A1R5MDH-TD |
1RX2AAB155MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AAB155MAS050011 vs 1RX2AAB155MCS050011 |
RG2A155M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AAB155MAS050011 vs RG2A155M05011TS |
1RX2AJB155MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AAB155MAS050011 vs 1RX2AJB155MCS050011 |
1RG2AJB155MAS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AAB155MAS050011 vs 1RG2AJB155MAS05011 |
UPM2A1R5MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1RX2AAB155MAS050011 vs UPM2A1R5MDT |
1RX2AJB155MAS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RX2AAB155MAS050011 vs 1RX2AJB155MAS050011 |
STL2A1R5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | 1RX2AAB155MAS050011 vs STL2A1R5 |