Datasheets
1RX1CVB157MAR0811M by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 1RX1CVB157MAR0811M by Samwha Electronics

Overview of 1RX1CVB157MAR0811M by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1RX1CVB157MAR0811M

1RX1CVB157MAR0811M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1RX1CVB157MAR0811M Part Data Attributes

1RX1CVB157MAR0811M Samwha Electronics
Buy Now Datasheet
Compare Parts:
1RX1CVB157MAR0811M Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.072 mA
Manufacturer Series RX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 235 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 1RX1CVB157MAR0811M

This table gives cross-reference parts and alternative options found for 1RX1CVB157MAR0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RX1CVB157MAR0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPV1C151MGH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RX1CVB157MAR0811M vs UPV1C151MGH1TD
ECA1CFZ151 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 1RX1CVB157MAR0811M vs ECA1CFZ151
RD1C157M6L11PC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1RX1CVB157MAR0811M vs RD1C157M6L11PC
1RF1CWB157MCS10016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RX1CVB157MAR0811M vs 1RF1CWB157MCS10016
B41043A4157M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1RX1CVB157MAR0811M vs B41043A4157M016
UPS1C151MEH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1RX1CVB157MAR0811M vs UPS1C151MEH
UPQ1C151MGH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1RX1CVB157MAR0811M vs UPQ1C151MGH
B41043A4157M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1RX1CVB157MAR0811M vs B41043A4157M002
B41042A4157M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1RX1CVB157MAR0811M vs B41042A4157M001
1RZ1CNB157MTS0811M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1RX1CVB157MAR0811M vs 1RZ1CNB157MTS0811M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RX1CVB157MAR0811M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RX1CVB157MAR0811M by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1RX1CVB157MAR0811M would you like to use for your alert(s)?
  • Please alert me when 1RX1CVB157MAR0811M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RX1CVB157MAR0811M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RX1CVB157MAR0811M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RX1CVB157MAR0811M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RX1CVB157MAR0811M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RX1CVB157MAR0811M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: