Part Details for 1RV1VJB336MCS6L009 by Samwha Electronics
Overview of 1RV1VJB336MCS6L009 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RV1VJB336MCS6L009
1RV1VJB336MCS6L009 CAD Models
1RV1VJB336MCS6L009 Part Data Attributes
|
1RV1VJB336MCS6L009
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RV1VJB336MCS6L009
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03465 mA | |
Manufacturer Series | RV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RV1VJB336MCS6L009
This table gives cross-reference parts and alternative options found for 1RV1VJB336MCS6L009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RV1VJB336MCS6L009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RZ1VJB336MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RV1VJB336MCS6L009 vs 1RZ1VJB336MAP6L011 |
TD04RLXA35VB33MF25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1RV1VJB336MCS6L009 vs TD04RLXA35VB33MF25 |
1RX1VJB336MAP6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RV1VJB336MCS6L009 vs 1RX1VJB336MAP6L0011 |
35PX33MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1RV1VJB336MCS6L009 vs 35PX33MTA5X11 |
1RX1VJB336MCS6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RV1VJB336MCS6L009 vs 1RX1VJB336MCS6L0011 |
EKMF350ELL330ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1RV1VJB336MCS6L009 vs EKMF350ELL330ME11D |
TC04RLXZ35VB33ME11F50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1RV1VJB336MCS6L009 vs TC04RLXZ35VB33ME11F50 |
ELXZ350EBC330MEB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RV1VJB336MCS6L009 vs ELXZ350EBC330MEB5D |
URZ1V330MCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1RV1VJB336MCS6L009 vs URZ1V330MCT |
UPM1V330MEH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 1RV1VJB336MCS6L009 vs UPM1V330MEH-TD |