Part Details for 1RV1VJB226MAP6L009 by Samwha Electronics
Overview of 1RV1VJB226MAP6L009 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RV1VJB226MAP6L009
1RV1VJB226MAP6L009 CAD Models
1RV1VJB226MAP6L009 Part Data Attributes
|
1RV1VJB226MAP6L009
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RV1VJB226MAP6L009
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0231 mA | |
Manufacturer Series | RV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 53 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RV1VJB226MAP6L009
This table gives cross-reference parts and alternative options found for 1RV1VJB226MAP6L009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RV1VJB226MAP6L009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URT1V220MCH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 1RV1VJB226MAP6L009 vs URT1V220MCH |
NRSX220M35V5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 1RV1VJB226MAP6L009 vs NRSX220M35V5X11 |
KMF35VB22RM5X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 1RV1VJB226MAP6L009 vs KMF35VB22RM5X11LL |
TMA1V220M1012BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | 1RV1VJB226MAP6L009 vs TMA1V220M1012BB |
EKRG350ETE220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, TR | Chemi-Con | 1RV1VJB226MAP6L009 vs EKRG350ETE220MF07D |
1WD1VJB226MAS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RV1VJB226MAP6L009 vs 1WD1VJB226MAS05011 |
UEP1V220MET | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1RV1VJB226MAP6L009 vs UEP1V220MET |
UPL1V220MDH1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1RV1VJB226MAP6L009 vs UPL1V220MDH1FV |
B41042A7226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1RV1VJB226MAP6L009 vs B41042A7226M000 |
UVZ1V220MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1RV1VJB226MAP6L009 vs UVZ1V220MDD1TE |