Part Details for 1RT1AHB228MRN16025 by Samwha Electronics
Overview of 1RT1AHB228MRN16025 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RT1AHB228MRN16025
1RT1AHB228MRN16025 CAD Models
1RT1AHB228MRN16025 Part Data Attributes
|
1RT1AHB228MRN16025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RT1AHB228MRN16025
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Manufacturer Series | RT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RT1AHB228MRN16025
This table gives cross-reference parts and alternative options found for 1RT1AHB228MRN16025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RT1AHB228MRN16025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1A222MPT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 1RT1AHB228MRN16025 vs UVY1A222MPT |
UVY1A222MPT1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 1RT1AHB228MRN16025 vs UVY1A222MPT1TD |
RG1A228M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RT1AHB228MRN16025 vs RG1A228M12020SS |
1ASSP02200MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 1RT1AHB228MRN16025 vs 1ASSP02200MCE12.5X20 |
1RG1AHB228MSS12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RT1AHB228MRN16025 vs 1RG1AHB228MSS12020 |
URY1A222MHR1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 12.5 MML RADIAL LEADED, CAN | Nichicon Corporation | 1RT1AHB228MRN16025 vs URY1A222MHR1TN |
1AYXC02200MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 1RT1AHB228MRN16025 vs 1AYXC02200MCE12.5X20 |
STL1A222 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 1RT1AHB228MRN16025 vs STL1A222 |
10YXA220020CE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1RT1AHB228MRN16025 vs 10YXA220020CE10X20 |
1RS1AWB228MSS16025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RT1AHB228MRN16025 vs 1RS1AWB228MSS16025 |