Part Details for 1RT1AHB158MAK13025 by Samwha Electronics
Overview of 1RT1AHB158MAK13025 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RT1AHB158MAK13025
1RT1AHB158MAK13025 CAD Models
1RT1AHB158MAK13025 Part Data Attributes
|
1RT1AHB158MAK13025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RT1AHB158MAK13025
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Manufacturer Series | RT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RT1AHB158MAK13025
This table gives cross-reference parts and alternative options found for 1RT1AHB158MAK13025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RT1AHB158MAK13025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV100ETA152MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RT1AHB158MAK13025 vs ELXV100ETA152MJ30S |
1RZ1AWB158MSS12020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RT1AHB158MAK13025 vs 1RZ1AWB158MSS12020 |
B41858C3158M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 1RT1AHB158MAK13025 vs B41858C3158M009 |
1RT1AHB158MRK13025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RT1AHB158MAK13025 vs 1RT1AHB158MRK13025 |
B41858C3158M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 1RT1AHB158MAK13025 vs B41858C3158M006 |
ELXZ100ERC152MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RT1AHB158MAK13025 vs ELXZ100ERC152MJ25S |
10ME1500CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | 1RT1AHB158MAK13025 vs 10ME1500CX |
ESXE100ELL152MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1RT1AHB158MAK13025 vs ESXE100ELL152MJ30S |
ELXY100ERC152MJ30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RT1AHB158MAK13025 vs ELXY100ERC152MJ30S |
1RF1AHB158MAP16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RT1AHB158MAK13025 vs 1RF1AHB158MAP16025 |