1RT1AHB108MAL13020
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1RT1AHB108MAL13020 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1RT1AHB108MAL13020 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1RT1AHB108MAL13020 by Samwha Electronics

1RT1AHB108MAL13020
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.3 mA
Manufacturer Series
RT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
690 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 1RT1AHB108MAL13020
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1RT1AHB108MAL13020

This table gives cross-reference parts and alternative options found for 1RT1AHB108MAL13020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RT1AHB108MAL13020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMG100EFC102MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1RT1AHB108MAL13020 vs EKMG100EFC102MJC5S
1RF1AWB108MRK13025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RT1AHB108MAL13020 vs 1RF1AWB108MRK13025
ELXZ100ERC102MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1RT1AHB108MAL13020 vs ELXZ100ERC102MJ16S
B41888C3108M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos 1RT1AHB108MAL13020 vs B41888C3108M001
1RZ1AWB108MSS10020 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1RT1AHB108MAL13020 vs 1RZ1AWB108MSS10020
B41858C3108M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation 1RT1AHB108MAL13020 vs B41858C3108M003
RJH-10V102MI4# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN 1RT1AHB108MAL13020 vs RJH-10V102MI4#
UPS1A102MPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1RT1AHB108MAL13020 vs UPS1A102MPT
ESX102M10B10X16T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp 1RT1AHB108MAL13020 vs ESX102M10B10X16T2
B41888C3108M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation 1RT1AHB108MAL13020 vs B41888C3108M012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RT1AHB108MAL13020 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RT1AHB108MAL13020 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1RT1AHB108MAL13020 would you like to use for your alert(s)?
  • Please alert me when 1RT1AHB108MAL13020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RT1AHB108MAL13020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RT1AHB108MAL13020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RT1AHB108MAL13020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RT1AHB108MAL13020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RT1AHB108MAL13020 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: