Part Details for 1RN0JAB686MA56L011 by Samwha Electronics
Overview of 1RN0JAB686MA56L011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RN0JAB686MA56L011
1RN0JAB686MA56L011 CAD Models
1RN0JAB686MA56L011 Part Data Attributes
|
1RN0JAB686MA56L011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RN0JAB686MA56L011
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.012852 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 76 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1RN0JAB686MA56L011
This table gives cross-reference parts and alternative options found for 1RN0JAB686MA56L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RN0JAB686MA56L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB6M68BPFL611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SB6M68BPFL611 |
SE-K6M68APSV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SE-K6M68APSV511 |
SB6M68APSV611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SB6M68APSV611 |
SE-K6M68APF7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SE-K6M68APF7511 |
SE-K6M68APSJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SE-K6M68APSJ511 |
SE-K6M68A7F1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SE-K6M68A7F1511 |
SE-K006M0068A2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 1RN0JAB686MA56L011 vs SE-K006M0068A2S-0511 |
SX6M68A3S-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SX6M68A3S-511 |
SE-K6M68B5F1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SE-K6M68B5F1511 |
SB6M68B1FW611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1RN0JAB686MA56L011 vs SB6M68B1FW611 |