Part Details for 1RL1VJB156MAS05011 by Samwha Electronics
Overview of 1RL1VJB156MAS05011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RL1VJB156MAS05011
1RL1VJB156MAS05011 CAD Models
1RL1VJB156MAS05011 Part Data Attributes
|
1RL1VJB156MAS05011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RL1VJB156MAS05011
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1RL1VJB156MAS05011
This table gives cross-reference parts and alternative options found for 1RL1VJB156MAS05011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RL1VJB156MAS05011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1VKF150C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Panasonic Electronic Components | 1RL1VJB156MAS05011 vs ECA1VKF150C |
35MV15UAX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MML RADIAL LEADED | SUN Electronic Industries Corporation | 1RL1VJB156MAS05011 vs 35MV15UAX+T |
35MV15SAX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | 1RL1VJB156MAS05011 vs 35MV15SAX+T |
35MV15SAX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7MMH RADIAL LEADED | SUN Electronic Industries Corporation | 1RL1VJB156MAS05011 vs 35MV15SAX |
WE1V156M6L005PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MMH RADIAL LEADED | Samwha Electronics | 1RL1VJB156MAS05011 vs WE1V156M6L005PA |
35MV15SAX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | 1RL1VJB156MAS05011 vs 35MV15SAX+FA |
35MV15UAX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | SUN Electronic Industries Corporation | 1RL1VJB156MAS05011 vs 35MV15UAX |
ESXE350ETD150MDB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1RL1VJB156MAS05011 vs ESXE350ETD150MDB5D |
35MV15SGX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | SANYO Electric Co Ltd | 1RL1VJB156MAS05011 vs 35MV15SGX+T |
1RX1VJB156MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RL1VJB156MAS05011 vs 1RX1VJB156MCS050011 |