Datasheets
1RIS281-04GG by: Advanced Interconnections Corp

IC Socket, PGA281, 281 Contact(s),

Part Details for 1RIS281-04GG by Advanced Interconnections Corp

Overview of 1RIS281-04GG by Advanced Interconnections Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1RIS281-04GG

1RIS281-04GG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1RIS281-04GG Part Data Attributes

1RIS281-04GG Advanced Interconnections Corp
Buy Now Datasheet
Compare Parts:
1RIS281-04GG Advanced Interconnections Corp IC Socket, PGA281, 281 Contact(s),
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Device Socket Type IC SOCKET
Device Type Used On PGA281
Housing Material THERMOPLASTIC POLYESTER
JESD-609 Code e4
Number of Contacts 281

Alternate Parts for 1RIS281-04GG

This table gives cross-reference parts and alternative options found for 1RIS281-04GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RIS281-04GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1CIS281-04GG IC Socket, PGA281, 281 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS281-04GG vs 1CIS281-04GG
1CS281-04GG IC Socket, PGA281, 281 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS281-04GG vs 1CS281-04GG
Part Number Description Manufacturer Compare
1CS281-04GG IC Socket, PGA281, 281 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS281-04GG vs 1CS281-04GG
1CS281-04TG IC Socket, PGA281, 281 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp 1RIS281-04GG vs 1CS281-04TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RIS281-04GG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RIS281-04GG by Advanced Interconnections Corp

  • Please alert me when 1RIS281-04GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1RIS281-04GG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RIS281-04GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1RIS281-04GG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RIS281-04GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RIS281-04GG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: