Part Details for 1RIS223-01MG3M by Advanced Interconnections Corp
Overview of 1RIS223-01MG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for 1RIS223-01MG3M
1RIS223-01MG3M CAD Models
1RIS223-01MG3M Part Data Attributes
|
1RIS223-01MG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1RIS223-01MG3M
Advanced Interconnections Corp
IC Socket, PGA223, 223 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.5 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.5 inch | |
Contact Configuration | 15X15 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA223 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 223 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1RIS223-01MG3M
This table gives cross-reference parts and alternative options found for 1RIS223-01MG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RIS223-01MG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1HCS223-01TG3M | IC Socket, PGA223, 223 Contact(s) | Advanced Interconnections Corp | 1RIS223-01MG3M vs 1HCS223-01TG3M |
1HCIS223-01TG3M | IC Socket, PGA223, 223 Contact(s) | Advanced Interconnections Corp | 1RIS223-01MG3M vs 1HCIS223-01TG3M |
1CIS223-01TG3M | IC Socket, PGA223, 223 Contact(s) | Advanced Interconnections Corp | 1RIS223-01MG3M vs 1CIS223-01TG3M |
1CS223-01TT3M | IC Socket, PGA223, 223 Contact(s) | Advanced Interconnections Corp | 1RIS223-01MG3M vs 1CS223-01TT3M |