Part Details for 1RG1VHB337MSS10016 by Samwha Electronics
Overview of 1RG1VHB337MSS10016 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RG1VHB337MSS10016
1RG1VHB337MSS10016 CAD Models
1RG1VHB337MSS10016 Part Data Attributes
|
1RG1VHB337MSS10016
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RG1VHB337MSS10016
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3465 mA | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 437 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1RG1VHB337MSS10016
This table gives cross-reference parts and alternative options found for 1RG1VHB337MSS10016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RG1VHB337MSS10016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXA35VB330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1RG1VHB337MSS10016 vs LXA35VB330M |
KMQ35VB330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1RG1VHB337MSS10016 vs KMQ35VB330M |
1RF1VHB337MAK13025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RG1VHB337MSS10016 vs 1RF1VHB337MAK13025 |
35GXB330MCA12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT | Rubycon Corporation | 1RG1VHB337MSS10016 vs 35GXB330MCA12.5X16 |
ESX331M35B10X16T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | 1RG1VHB337MSS10016 vs ESX331M35B10X16T1 |
ESX331M35R10X16T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | 1RG1VHB337MSS10016 vs ESX331M35R10X16T1 |
EKMG350EFM331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RG1VHB337MSS10016 vs EKMG350EFM331MJC5S |
1RF1VHB337MRK13025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1RG1VHB337MSS10016 vs 1RF1VHB337MRK13025 |
EKMF350ESS331MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1RG1VHB337MSS10016 vs EKMF350ESS331MJ16S |
ELXY350ETC331MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1RG1VHB337MSS10016 vs ELXY350ETC331MJ20S |