Datasheets
1RG1EHB338MSS1631M by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 1RG1EHB338MSS1631M by Samwha Electronics

Overview of 1RG1EHB338MSS1631M by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1RG1EHB338MSS1631M

1RG1EHB338MSS1631M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1RG1EHB338MSS1631M Part Data Attributes

1RG1EHB338MSS1631M Samwha Electronics
Buy Now Datasheet
Compare Parts:
1RG1EHB338MSS1631M Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 2.475 mA
Manufacturer Series RG
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 1709 mA
Surface Mount NO
Tan Delta 0.18
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 1RG1EHB338MSS1631M

This table gives cross-reference parts and alternative options found for 1RG1EHB338MSS1631M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RG1EHB338MSS1631M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPJ1E332MHH-TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RG1EHB338MSS1631M vs UPJ1E332MHH-TN
ECA1EHG332(I) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 1RG1EHB338MSS1631M vs ECA1EHG332(I)
UVY1E332MHT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1RG1EHB338MSS1631M vs UVY1E332MHT
URT1E332MHH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1RG1EHB338MSS1631M vs URT1E332MHH
B41858A5338M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation 1RG1EHB338MSS1631M vs B41858A5338M001
25PX3300MKC16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 1RG1EHB338MSS1631M vs 25PX3300MKC16X25
ELXV250ETA332ML35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1RG1EHB338MSS1631M vs ELXV250ETA332ML35S
STL1E332 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics 1RG1EHB338MSS1631M vs STL1E332
1EWXA3300M18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1RG1EHB338MSS1631M vs 1EWXA3300M18X20
25JXB3300MKC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount Rubycon Corporation 1RG1EHB338MSS1631M vs 25JXB3300MKC16X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RG1EHB338MSS1631M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RG1EHB338MSS1631M by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1RG1EHB338MSS1631M would you like to use for your alert(s)?
  • Please alert me when 1RG1EHB338MSS1631M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RG1EHB338MSS1631M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RG1EHB338MSS1631M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RG1EHB338MSS1631M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RG1EHB338MSS1631M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RG1EHB338MSS1631M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: