1RF1VWB476MRP1012M
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1RF1VWB476MRP1012M by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1RF1VWB476MRP1012M by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1RF1VWB476MRP1012M by Samwha Electronics

1RF1VWB476MRP1012M
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.04935 mA
Manufacturer Series
RF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
160 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 1RF1VWB476MRP1012M
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1RF1VWB476MRP1012M

This table gives cross-reference parts and alternative options found for 1RF1VWB476MRP1012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RF1VWB476MRP1012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESX470M35A6.3X11T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp 1RF1VWB476MRP1012M vs ESX470M35A6.3X11T35
1RX1VAB476MCS6L0011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 1RF1VWB476MRP1012M vs 1RX1VAB476MCS6L0011
EKMF350ESS470MF11D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 1RF1VWB476MRP1012M vs EKMF350ESS470MF11D
UET1V470MPD1TD Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 1RF1VWB476MRP1012M vs UET1V470MPD1TD
ELXA350ELL470MF15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Chemi-Con 1RF1VWB476MRP1012M vs ELXA350ELL470MF15D
35MV47UGX+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED SANYO Electric Co Ltd 1RF1VWB476MRP1012M vs 35MV47UGX+CA
KME35VB47MBP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Chemi-Con 1RF1VWB476MRP1012M vs KME35VB47MBP
UPJ1V470MET Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1RF1VWB476MRP1012M vs UPJ1V470MET
NRSY470M35V5X11TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 1RF1VWB476MRP1012M vs NRSY470M35V5X11TRF
NRE-SX470M35V6.3X7TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 1RF1VWB476MRP1012M vs NRE-SX470M35V6.3X7TRSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1RF1VWB476MRP1012M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1RF1VWB476MRP1012M by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1RF1VWB476MRP1012M would you like to use for your alert(s)?
  • Please alert me when 1RF1VWB476MRP1012M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1RF1VWB476MRP1012M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1RF1VWB476MRP1012M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1RF1VWB476MRP1012M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1RF1VWB476MRP1012M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1RF1VWB476MRP1012M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: