Part Details for 1RD1JJB334MA505011 by Samwha Electronics
Overview of 1RD1JJB334MA505011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1RD1JJB334MA505011
1RD1JJB334MA505011 CAD Models
1RD1JJB334MA505011 Part Data Attributes
|
1RD1JJB334MA505011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1RD1JJB334MA505011
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1RD1JJB334MA505011
This table gives cross-reference parts and alternative options found for 1RD1JJB334MA505011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1RD1JJB334MA505011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RK1JJB334MCS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1RD1JJB334MA505011 vs 1RK1JJB334MCS04007 |
RK1J334M04007PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | 1RD1JJB334MA505011 vs RK1J334M04007PA |
RK1J334M04007PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | 1RD1JJB334MA505011 vs RK1J334M04007PB |
1RD1JJB334MAP05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RD1JJB334MA505011 vs 1RD1JJB334MAP05011 |
1RD1JJB334MCS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1RD1JJB334MA505011 vs 1RD1JJB334MCS05011 |
EEX-630ELLR33ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1RD1JJB334MA505011 vs EEX-630ELLR33ME11D |
EEX-630ETDR33ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1RD1JJB334MA505011 vs EEX-630ETDR33ME11D |
EX63VBR33M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1RD1JJB334MA505011 vs EX63VBR33M |