Part Details for 1PS76SB10-Q by Nexperia
Overview of 1PS76SB10-Q by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1PS76SB10-Q
1PS76SB10-Q CAD Models
1PS76SB10-Q Part Data Attributes:
|
1PS76SB10-Q
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS76SB10-Q
Nexperia
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS76SB10-Q
This table gives cross-reference parts and alternative options found for 1PS76SB10-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB10-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB10,115 | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS76SB10-Q vs 1PS76SB10,115 |
1PS76SB10,135 | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS76SB10-Q vs 1PS76SB10,135 |
1PS76SB10T/R | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | 1PS76SB10-Q vs 1PS76SB10T/R |
1PS76SB10 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 1PS76SB10-Q vs 1PS76SB10 |