Part Details for 1PS70SB85,115 by NXP Semiconductors
Overview of 1PS70SB85,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS70SB85,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1PS70SB85,115-ND
|
DigiKey | DIODE SCHOTTKY 15V 30MA SOT323 Min Qty: 3116 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
362395 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1PS70SB85,115
|
Avnet Americas | Diode Small Signal Schottky 15V 30mA 3-Pin SOT-323 - Tape and Reel (Alt: 1PS70SB85,115) RoHS: Compliant Min Qty: 3749 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 362395 Partner Stock |
|
$0.0834 / $0.0921 | Buy Now |
|
Rochester Electronics | 1PS70SB85 - Mixer Diode, Ultra High Frequency, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 362395 |
|
$0.0827 / $0.0973 | Buy Now |
DISTI #
SMC-1PS70SB85,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3429 |
|
RFQ |
Part Details for 1PS70SB85,115
1PS70SB85,115 CAD Models
1PS70SB85,115 Part Data Attributes
|
1PS70SB85,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS70SB85,115
NXP Semiconductors
1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS70SB85,115
This table gives cross-reference parts and alternative options found for 1PS70SB85,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB85,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB85,115 | 1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes@en-us SC-70 3-Pin | Nexperia | 1PS70SB85,115 vs 1PS70SB85,115 |
1PS70SB85 | Rectifier Diode | Nexperia | 1PS70SB85,115 vs 1PS70SB85 |
1PS70SB85 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 1PS70SB85,115 vs 1PS70SB85 |
934056490115 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | 1PS70SB85,115 vs 934056490115 |
934056490115 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3 | NXP Semiconductors | 1PS70SB85,115 vs 934056490115 |