Part Details for 1PS70SB44,135 by Nexperia
Overview of 1PS70SB44,135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PS70SB44,135
1PS70SB44,135 CAD Models
1PS70SB44,135 Part Data Attributes:
|
1PS70SB44,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS70SB44,135
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1PS70SB44,135
This table gives cross-reference parts and alternative options found for 1PS70SB44,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB44,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04HM | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | 1PS70SB44,135 vs BAS40-04HM |
BAT64-04E6327XT | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | 1PS70SB44,135 vs BAT64-04E6327XT |
S-LBAS40-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1PS70SB44,135 vs S-LBAS40-04LT1G |
BAS40-04HMT116 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | 1PS70SB44,135 vs BAS40-04HMT116 |
SP000010309 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | 1PS70SB44,135 vs SP000010309 |