Part Details for 1PS70SB16 by Nexperia
Overview of 1PS70SB16 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PS70SB16
1PS70SB16 CAD Models
1PS70SB16 Part Data Attributes
|
1PS70SB16
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS70SB16
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-04-26 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS70SB16
This table gives cross-reference parts and alternative options found for 1PS70SB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB16,115 | 1PS70SB16 - Dual Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | 1PS70SB16 vs 1PS70SB16,115 |
1PS70SB16 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3-PIN, Signal Diode | NXP Semiconductors | 1PS70SB16 vs 1PS70SB16 |
934054920115 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | 1PS70SB16 vs 934054920115 |