Part Details for 1PS301,115 by NXP Semiconductors
Overview of 1PS301,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1PS301,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1PS301,115-ND
|
DigiKey | DIODE ARRAY 80V 160MA SOT323 Min Qty: 12223 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
258000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | 1PS301 - Rectifier Diode, 2 Element, 0.25A, 85V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 258000 |
|
$0.0201 / $0.0236 | Buy Now |
Part Details for 1PS301,115
1PS301,115 CAD Models
1PS301,115 Part Data Attributes
|
1PS301,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS301,115
NXP Semiconductors
1PS301 - Dual high-speed switching diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS301,115
This table gives cross-reference parts and alternative options found for 1PS301,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS301,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS301-T | DIODE 0.25 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | 1PS301,115 vs 1PS301-T |
1PS301 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | 1PS301,115 vs 1PS301 |
934033590115 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | 1PS301,115 vs 934033590115 |