Part Details for 1PS193/T3 by NXP Semiconductors
Overview of 1PS193/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PS193/T3
1PS193/T3 CAD Models
1PS193/T3 Part Data Attributes:
|
1PS193/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS193/T3
NXP Semiconductors
0.21A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1PS193/T3
This table gives cross-reference parts and alternative options found for 1PS193/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS193/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS193,115 | 1PS193 - High-speed diode@en-us SMT 3-Pin | Nexperia | 1PS193/T3 vs 1PS193,115 |
1PS193T/R | 0.21A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | 1PS193/T3 vs 1PS193T/R |
1PS193/T4 | 0.21A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | 1PS193/T3 vs 1PS193/T4 |
934028430135 | 0.215A, 85V, SILICON, SIGNAL DIODE | NXP Semiconductors | 1PS193/T3 vs 934028430135 |