Diodes
1PMT5935B
Description: Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN

Overview of 1PMT5935B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Space Technology Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 1PMT5935B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1PMT5935B by Microsemi Corporation

1PMT5935B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216
Package Description
DO-216, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Voltage Tol-Max
5%
Working Test Current
13.9 mA
Want to compare parts?
  1. 1PMT5935B
    Microsemi Corporation
    Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN
    VS

Alternate Parts for 1PMT5935B

This table gives cross-reference parts and alternative options found for 1PMT5935B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5935B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1PMT5935B/TR13 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5935B vs 1PMT5935B/TR13
1PMT5935BE3 Zener Diode, 27V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT5935B vs 1PMT5935BE3
1PMT5935BE3/TR7 Zener Diode, 27V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT5935B vs 1PMT5935BE3/TR7
1PMT5935BT3G 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1PMT5935B vs 1PMT5935BT3G
1PMT5935BE3/TR7 Zener Diode, 27V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT5935B vs 1PMT5935BE3/TR7
1PMT5935BT1G 3.2 Watt Zener Diode Voltage Regulator 27 V, POWERMITE, 3000-REEL onsemi 1PMT5935B vs 1PMT5935BT1G
1PMT5935B/TR13 Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN Microsemi Corporation 1PMT5935B vs 1PMT5935B/TR13
1PMT5935BT3 27 V, 3.2 Watt Zener Diode Voltage Regulator, POWERMITE, 12000-REEL - Tape and Reel onsemi 1PMT5935B vs 1PMT5935BT3
1PMT5935BT1 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi 1PMT5935B vs 1PMT5935BT1
Part Number Description Manufacturer Compare
CMZ5935BPTR13 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp 1PMT5935B vs CMZ5935BPTR13
CMZ5935BBK Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN Central Semiconductor Corp 1PMT5935B vs CMZ5935BBK
CMZ5935BP Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp 1PMT5935B vs CMZ5935BP
CMZ5935BTR13 Zener Diode, 27V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN Central Semiconductor Corp 1PMT5935B vs CMZ5935BTR13
CMZ5935BPBFREE Zener Diode, Central Semiconductor Corp 1PMT5935B vs CMZ5935BPBFREE
CMZ5935BPBFREE#N/A Zener Diode, Central Semiconductor Corp 1PMT5935B vs CMZ5935BPBFREE#N/A
1PMT5935BE3 Zener Diode, 27V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN Microsemi Corporation 1PMT5935B vs 1PMT5935BE3
1PMT5935BT3 27 V, 3.2 Watt Zener Diode Voltage Regulator, POWERMITE, 12000-REEL - Tape and Reel onsemi 1PMT5935B vs 1PMT5935BT3
CMZ5935BTIN/LEAD Zener Diode, Central Semiconductor Corp 1PMT5935B vs CMZ5935BTIN/LEAD
CMZ5935B#N/A Zener Diode, Central Semiconductor Corp 1PMT5935B vs CMZ5935B#N/A

Related Parts for 1PMT5935B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PMT5935B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PMT5935B by Microsemi Corporation

  • Please alert me when 1PMT5935B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PMT5935B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PMT5935B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PMT5935B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PMT5935B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PMT5935B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: