Part Details for 1PMT5927BT3G by onsemi
Overview of 1PMT5927BT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PMT5927BT3G
1PMT5927BT3G CAD Models
1PMT5927BT3G Part Data Attributes
|
1PMT5927BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1PMT5927BT3G
onsemi
12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-216AA | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for 1PMT5927BT3G
This table gives cross-reference parts and alternative options found for 1PMT5927BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5927BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PMT5927BT1 | onsemi | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | 1PMT5927BT3G vs 1PMT5927BT1 |
1PMT5927B/TR7 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA | 1PMT5927BT3G vs 1PMT5927B/TR7 |
1PMT5927BE3/TR7 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA | 1PMT5927BT3G vs 1PMT5927BE3/TR7 |
1PMT5927BT1G | onsemi | Check for Price | 3.2 Watt Zener Diode Voltage Regulator 12 V, POWERMITE, 3000-REEL | 1PMT5927BT3G vs 1PMT5927BT1G |
1PMT5927BE3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.54W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, 2 PIN | 1PMT5927BT3G vs 1PMT5927BE3 |
1PMT5927BT3 | onsemi | Check for Price | 12 V, 3.2 Watt Zener Diode Voltage Regulator, POWERMITE, 12000-REEL - Tape and Reel | 1PMT5927BT3G vs 1PMT5927BT3 |