-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2 Watt Zener Diode Voltage Regulator 9.1 V, POWERMITE, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6994
|
Newark | Zener Diode, 3.2W, 9.1V, Do-216Aa, Full Reel, Zener Voltage Nom:9.1V, Power Dissipation:3.2W, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Pmt59 Series Rohs Compliant: Yes |Onsemi 1PMT5924BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2300 | Buy Now |
DISTI #
1PMT5924BT1GOSCT-ND
|
DigiKey | DIODE ZENER 9.1V 3.2W POWERMITE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8653 In Stock |
|
$0.1751 / $0.6000 | Buy Now |
DISTI #
1PMT5924BT1G
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5924BT1G) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14500 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
DISTI #
1PMT5924BT1G
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: 1PMT5924BT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1693 / $0.2020 | Buy Now |
DISTI #
863-1PMT5924BT1G
|
Mouser Electronics | Zener Diodes ZEN PWMITE REG RoHS: Compliant | 2850 |
|
$0.1740 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 1PMT5924BT1G Zener Diode, 9.1V 3.2 W SMT 2-Pin Case 457-04 | ON Semiconductor 1PMT5924BT1G RoHS: Compliant | 0 |
|
$0.1640 / $0.1869 | Buy Now |
DISTI #
1PMT5924BT1G
|
Avnet Silica | Diode Zener Single 9.1V 5% 500mW 2-Pin(1+Tab) Power Mite T/R (Alt: 1PMT5924BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
1PMT5924BT1G
|
EBV Elektronik | Diode Zener Single 9.1V 5% 500mW 2-Pin(1+Tab) Power Mite T/R (Alt: 1PMT5924BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 14500 |
|
$0.1030 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PMT5924BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1PMT5924BT1G
onsemi
3.2 Watt Zener Diode Voltage Regulator 9.1 V, POWERMITE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | POWERMITE | |
Package Description | LEAD FREE, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
This table gives cross-reference parts and alternative options found for 1PMT5924BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5924BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5924BT3 | 9.1V, 0.38W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA | Motorola Mobility LLC | 1PMT5924BT1G vs 1PMT5924BT3 |
1PMT5924B | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN | Microsemi Corporation | 1PMT5924BT1G vs 1PMT5924B |
1PMT5924BT1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | onsemi | 1PMT5924BT1G vs 1PMT5924BT1 |