Part Details for 1PMT5920BT1 by onsemi
Overview of 1PMT5920BT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PMT5920BT1
1PMT5920BT1 CAD Models
1PMT5920BT1 Part Data Attributes
|
1PMT5920BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
1PMT5920BT1
onsemi
DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN, Voltage Regulator Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-216AA | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for 1PMT5920BT1
This table gives cross-reference parts and alternative options found for 1PMT5920BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT5920BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT5920BT3G | 6.2 V, 3.2 Watt Zener Diode Voltage Regulator, POWERMITE, 12000-REEL | onsemi | 1PMT5920BT1 vs 1PMT5920BT3G |
1PMT5920BT3 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | onsemi | 1PMT5920BT1 vs 1PMT5920BT3 |
1PMT5920BT1G | 3.2 Watt Zener Diode Voltage Regulator 6.2 V, POWERMITE, 3000-REEL | onsemi | 1PMT5920BT1 vs 1PMT5920BT1G |
1PMT5920BT3 | 6.2V, 0.38W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-216AA | Motorola Mobility LLC | 1PMT5920BT1 vs 1PMT5920BT3 |