Datasheets
1PMT4121 by:

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN

Part Details for 1PMT4121 by Microsemi Corporation

Overview of 1PMT4121 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1PMT4121

1PMT4121 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1PMT4121 Part Data Attributes

1PMT4121 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1PMT4121 Microsemi Corporation Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-216
Package Description S-PSSO-G1
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-216AA
JESD-30 Code S-PSSO-G1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for 1PMT4121

This table gives cross-reference parts and alternative options found for 1PMT4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MA1PMT4121E3 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 Microsemi Corporation 1PMT4121 vs MA1PMT4121E3
Part Number Description Manufacturer Compare
CMHZ4121 Zener Diode, Central Semiconductor Corp 1PMT4121 vs CMHZ4121
CMHZ4121BK Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp 1PMT4121 vs CMHZ4121BK
CMHZ4121PBFREE Zener Diode, Central Semiconductor Corp 1PMT4121 vs CMHZ4121PBFREE
1PMT4121/TR7 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc 1PMT4121 vs 1PMT4121/TR7

1PMT4121 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PMT4121 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PMT4121 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1PMT4121 would you like to use for your alert(s)?
  • Please alert me when 1PMT4121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PMT4121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PMT4121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PMT4121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PMT4121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PMT4121 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: