Part Details for 1PMT4117 by Microsemi Corporation
Overview of 1PMT4117 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PMT4117
1PMT4117 CAD Models
1PMT4117 Part Data Attributes
|
1PMT4117
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1PMT4117
Microsemi Corporation
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1PMT4117
This table gives cross-reference parts and alternative options found for 1PMT4117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PMT4117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PMT4117/TR7 | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | 1PMT4117 vs 1PMT4117/TR7 |
1PMT4117/TR7 | Microchip Technology Inc | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | 1PMT4117 vs 1PMT4117/TR7 |
CMHZ4117PBFREE#N/A | Central Semiconductor Corp | Check for Price | Zener Diode, | 1PMT4117 vs CMHZ4117PBFREE#N/A |
CMHZ4117BK | Central Semiconductor Corp | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | 1PMT4117 vs CMHZ4117BK |
CMHZ4117#N/A | Central Semiconductor Corp | Check for Price | Zener Diode, | 1PMT4117 vs CMHZ4117#N/A |
CMHZ4117TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | 1PMT4117 vs CMHZ4117TIN/LEAD |