1PGSMB5932R5G
Taiwan Semiconductor
Description: Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN

Overview of 1PGSMB5932R5G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 1PGSMB5932R5G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1PGSMB5932R5G by Taiwan Semiconductor

1PGSMB5932R5G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
14 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
650 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
20 V
Reverse Current-Max
1 µA
Reverse Test Voltage
15.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
18.7 mA
Want to compare parts?
  1. 1PGSMB5932R5G
    Taiwan Semiconductor
    Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for 1PGSMB5932R5G

This table gives cross-reference parts and alternative options found for 1PGSMB5932R5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMB5932R5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5932R4 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1PGSMB5932R5G vs 1SMB5932R4
1SMB5932 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1PGSMB5932R5G vs 1SMB5932
1SMB5932B-T3 Zener Diode Won-Top Electronics Co Ltd 1PGSMB5932R5G vs 1SMB5932B-T3
1SMB5932R4G Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1PGSMB5932R5G vs 1SMB5932R4G
SMBZ5932B-E3/5B DIODE 20 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1PGSMB5932R5G vs SMBZ5932B-E3/5B
3SMBJ5932BHE3-TP Zener Diode, Micro Commercial Components 1PGSMB5932R5G vs 3SMBJ5932BHE3-TP
1PGSMB5932HM4G Zener Diode Taiwan Semiconductor 1PGSMB5932R5G vs 1PGSMB5932HM4G
1SMB5932B-13 Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated 1PGSMB5932R5G vs 1SMB5932B-13
SMBZ5932B-M3/52 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies 1PGSMB5932R5G vs SMBZ5932B-M3/52
3SMBJ5932B-TPX01 Zener Diode, Micro Commercial Components 1PGSMB5932R5G vs 3SMBJ5932B-TPX01
Part Number Description Manufacturer Compare
1SMB5932B-13 Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated 1PGSMB5932R5G vs 1SMB5932B-13
1SMB5932HR5G Zener Diode, Taiwan Semiconductor 1PGSMB5932R5G vs 1SMB5932HR5G
3SMBJ5932B-TP Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Micro Commercial Components 1PGSMB5932R5G vs 3SMBJ5932B-TP
1PGSMB5932HR5G Zener Diode Taiwan Semiconductor 1PGSMB5932R5G vs 1PGSMB5932HR5G
3SMAJ5932B-TP-HF Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 1PGSMB5932R5G vs 3SMAJ5932B-TP-HF
1PGSMB5932 Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1PGSMB5932R5G vs 1PGSMB5932
SMBZ5932B-E3/5B DIODE 20 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Vishay Semiconductors 1PGSMB5932R5G vs SMBZ5932B-E3/5B
1PGSMB5932HR4G Zener Diode Taiwan Semiconductor 1PGSMB5932R5G vs 1PGSMB5932HR4G
1SMB5932HM4 Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1PGSMB5932R5G vs 1SMB5932HM4
1PGSMB5932M4G Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1PGSMB5932R5G vs 1PGSMB5932M4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PGSMB5932R5G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PGSMB5932R5G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1PGSMB5932R5G would you like to use for your alert(s)?
  • Please alert me when 1PGSMB5932R5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1PGSMB5932R5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PGSMB5932R5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1PGSMB5932R5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PGSMB5932R5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PGSMB5932R5G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: