Part Details for 1P30 by Esc Electronics Corp
Overview of 1P30 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S77641P300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Part Details for 1P30
1P30 CAD Models
1P30 Part Data Attributes
|
1P30
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1P30
Esc Electronics Corp
Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; MAX ATTENUATION 1DB; MAX TEMP. COEFF. CAPTURED | |
Family | 1P | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 30 ns |
Alternate Parts for 1P30
This table gives cross-reference parts and alternative options found for 1P30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B106 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Esc Electronics Corp | 1P30 vs B106 |
1P30-B | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Esc Electronics Corp | 1P30 vs 1P30-B |